MEAN WELL, PSC-160B Switching Power Supply 27.6V dc, 160 W 264V ac
- RS-stocknr.:
- 149-747
- Artikelnummer Distrelec:
- 301-56-898
- Fabrikantnummer:
- PSC-160B
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 42,14
(excl. BTW)
€ 50,99
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,14 |
*prijsindicatie
- RS-stocknr.:
- 149-747
- Artikelnummer Distrelec:
- 301-56-898
- Fabrikantnummer:
- PSC-160B
- Fabrikant:
- MEAN WELL
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 27.6V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 160W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 152.4mm | |
| Width | 85mm | |
| Depth | 155.4mm | |
| Weight | 450g | |
| Standards/Approvals | BS EN/EN62368-1 Approved, EAC TP TC 004, UL62368-1 | |
| Efficiency | 88% | |
| Maximum Input Voltage | 264V ac | |
| Series | PSC-160 | |
| Minimum Input Voltage | 90V | |
| Hazardous Area Certification | No | |
| Output Current | 5.8A | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 27.6V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 160W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 152.4mm | ||
Width 85mm | ||
Depth 155.4mm | ||
Weight 450g | ||
Standards/Approvals BS EN/EN62368-1 Approved, EAC TP TC 004, UL62368-1 | ||
Efficiency 88% | ||
Maximum Input Voltage 264V ac | ||
Series PSC-160 | ||
Minimum Input Voltage 90V | ||
Hazardous Area Certification No | ||
Output Current 5.8A | ||
Vrijgesteld
- Land van herkomst:
- CN
The MEANWELL AC-DC single output open frame power supply with battery charger, offering an output of 27.6VDC at 3.8A. This versatile power supply comes with UPS function, making it a reliable choice for various applications.
Provides an output power of 160W for efficient performance
Equipped with a universal input voltage range of 110/230V for flexibility
Comes with a 24-month warranty pack for added reliability
Compact open frame design with dimensions of 76.2mm x 32mm x 152.4mm for easy installation
Ideal for battery charging applications in ITE environments
Gerelateerde Links
- MEAN WELL Switching Power Supply, PSC-160B-C 27.6V dc, 5.8A, 160 W, Input 110V to 264V ac
- MEAN WELL Switching Power Supply, PSC-100B 2 Output 27.6V dc, 2.4A, 100.7 W, Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply, PSC-60B 2 Output 27.6V dc, 1.4 A, 750mA, 59 W, Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply, PSC-100A-C 2 Output 27.6V, 100.5 W, Input 127V to 264V ac
- MEAN WELL 2 Output Switching Power Supply 160 W Output
- MEAN WELL Switching Power Supply, RPT-160B 3 Output 12V dc, 98 W, Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply, PSC-100A 2 Output 13.8V dc, 4.75A, 100 W, Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply, PSC-60A 2 Output 13.8V dc, 2.8A, 59 W, Input 90V ac to 370 V dc, 264V ac