Bourns, 1977 Coaxial Surge Protection 130 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
- RS-stocknr.:
- 785-8193
- Fabrikantnummer:
- 1977-09-A00
- Fabrikant:
- Bourns
66 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 104,21
(excl. BTW)
€ 126,09
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 104,21 |
5 - 9 | € 100,05 |
10 - 19 | € 95,19 |
20 - 29 | € 92,70 |
30 + | € 90,32 |
- RS-stocknr.:
- 785-8193
- Fabrikantnummer:
- 1977-09-A00
- Fabrikant:
- Bourns
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Bourns 1977 Series High Frequency Coaxial SPD
Heavy duty design
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
Specificaties
Kenmerk | Waarde |
---|---|
Suppressor Type | Coaxial Surge Protector |
Maximum Voltage Rating | 130 V dc |
Mounting Type | Through Hole |
Maximum Surge Current | 20kA |
Series | 1977 |
Length | 64mm |
Depth | 26mm |
Dimensions | 64 x 26mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +85°C |
- RS-stocknr.:
- 785-8193
- Fabrikantnummer:
- 1977-09-A00
- Fabrikant:
- Bourns