Phoenix Contact, VAL-MS 600DC-PV/2+V Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Arrester
- RS-stocknr.:
- 767-5399
- Fabrikantnummer:
- 2800642
- Fabrikant:
- Phoenix Contact
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 366,77
(excl. BTW)
€ 443,79
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 366,77 |
10 - 19 | € 330,09 |
20 - 24 | € 297,08 |
25 - 49 | € 267,38 |
50 + | € 240,60 |
- RS-stocknr.:
- 767-5399
- Fabrikantnummer:
- 2800642
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Type 2 intelligent and systematic surge arresters for photovoltaic systems - Valvetrab Series
Valvetrab Surge protection for Photovoltaic equipment provides an effective method of limiting high-energy transients such as lightning strikes. These are a type 2 protective measure for green renewable energy PV systems which significantly increases their availability and operability. The Valvetrab PV solution offers DIN rail mounting Plug-in arresters with self-monitoring for convenience, remote indication options and replacement plugs.
Plug-in arresters with self-monitoring
Surge arrester for 2-pos. isolated 600Vdc or 1000Vdc voltage systems, with a 3-pos. base element, three plug-in temperature-monitored protective elements and a status message on each plug.
Plug-in arresters with self-monitoring and remote indication
Surge arrester for 2-pos. isolated 600Vdc or 1000Vdc voltage systems, with a 3-pos. base element, a remote indication contact, three plug-in temperature-monitored protective elements and a status message on each plug.
Replacement plugs
Replacement plug for 2-pos. isolated 600Vdc or 1000Vdc voltage systems photovoltaic arresters.
Transient Voltage Suppressors (Photovoltaic)
Specificaties
Kenmerk | Waarde |
---|---|
Suppressor Type | Arrester |
Maximum Voltage Rating | 800 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 40kA |
Series | VAL-MS 600DC-PV/2+V |
Length | 53.4mm |
Depth | 65.5mm |
Height | 99mm |
Dimensions | 53.4 x 65.5 x 99mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- RS-stocknr.:
- 767-5399
- Fabrikantnummer:
- 2800642
- Fabrikant:
- Phoenix Contact