Dehn, DBX TC Surge Arrester 180 V Maximum Voltage Rating 0.00075kA Maximum Surge Current Surge Arrester
- RS-stocknr.:
- 193-6597
- Fabrikantnummer:
- DBX TC 180
- Fabrikant:
- Dehn
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30/07/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 242,65
(excl. BTW)
€ 293,61
(incl. BTW)
Aantal stuks | Per stuk |
1 - 1 | € 242,65 |
2 + | € 206,25 |
- RS-stocknr.:
- 193-6597
- Fabrikantnummer:
- DBX TC 180
- Fabrikant:
- Dehn
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Combined lightning current and surge arrester
Capable of carrying lightning currents up to 10 kA (10/350 μs)
Low voltage protection level, capable of protecting terminal equipment
For installation in conformity with the lightning protection zone concept at the boundaries from 0A – 2 and higher
Easy to use
Suitable for wall mounting
Fast and easy installation due to spring-loaded terminals
Easy retrofitting of surge protection
Capable of carrying lightning currents up to 10 kA (10/350 μs)
Low voltage protection level, capable of protecting terminal equipment
For installation in conformity with the lightning protection zone concept at the boundaries from 0A – 2 and higher
Easy to use
Suitable for wall mounting
Fast and easy installation due to spring-loaded terminals
Easy retrofitting of surge protection
Specificaties
Kenmerk | Waarde |
---|---|
Suppressor Type | Surge Arrester |
Maximum Voltage Rating | 180 V |
Mounting Type | Wall Mount |
Maximum Surge Current | 0.00075kA |
Series | DBX TC |
Length | 93mm |
Depth | 93mm |
Height | 55mm |
Dimensions | 93 x 93 x 55mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |