- RS-stocknr.:
- 181-0338
- Fabrikantnummer:
- SMV3W270KJT
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 181-0338
- Fabrikantnummer:
- SMV3W270KJT
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
TE Connectivity is pleased to introduce our Metal Glaze high voltage power resistor, the sister to our SM series power resistor, giving flame resistance and resistance to sulfur along with high surge and pulse withstand capabilities
Flameproof molded package, resistant to sulfuration, heat and humidity.
Metal-glaze elements provide high stable performance against environmentaconditions and overload.
High surge withstanding & pulse withstanding performance.
Excellent mechanical strength & electrical stability.
Metal-glaze elements provide high stable performance against environmentaconditions and overload.
High surge withstanding & pulse withstanding performance.
Excellent mechanical strength & electrical stability.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 270kΩ |
Technology | Metal Film |
Tolerance | ±5% |
Power Rating | 3W |
Temperature Coefficient | ±200ppm/°C |
Series | SMV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |