- RS-stocknr.:
- 717-8567
- Fabrikantnummer:
- 111M-70
- Fabrikant:
- Bahco
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 717-8567
- Fabrikantnummer:
- 111M-70
- Fabrikant:
- Bahco
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
Bahco Offset Combination Spanner (111)
Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.
Features & Benefits
Combination spanners in metric sizes
Standards: ISO 7738, ISO 3318 and DIN 3113
Material: High performance alloy steel, Vanadium-Extra
U shape shank provides better comfort
Open-end angle 15° with a slimmer head for better accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro-matt finishing provides high-quality surface
Patented U shape design
Combination spanners in metric sizes
Standards: ISO 7738, ISO 3318 and DIN 3113
Material: High performance alloy steel, Vanadium-Extra
U shape shank provides better comfort
Open-end angle 15° with a slimmer head for better accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro-matt finishing provides high-quality surface
Patented U shape design
Standards
DIN 3113; ISO 3318; ISO 7738
Specificaties
Kenmerk | Waarde |
---|---|
Spanner Type | Combination Spanner |
Metric Size | 70mm |
Imperial or Metric | Metric |
Overall Length | 680 mm |
Double Ended | Yes |
Material | Alloy Steel |
Finish | Chrome |
Size | 70 mm |