Bahco 70 mm Slogging Spanner

  • RS-stocknr. 717-8400
  • Fabrikantnummer 315M-70
  • Fabrikant Bahco
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: CA
Productomschrijving

Offset Sledge Hammer Box Wrench Spanner (315)

Bahco Slogging Wrenches are made from the best materials with a quality in mind. Designed for professional use and heavy-duty applications.

Features & Benefits
• Ring end slogging wrench, deep offset
• Material: Forged high carbon alloy steel for extra heavy-duty strength
• 45° offset head allows easy and safe operation
• 12 points profile ring
• Black oxide and waxed for a rust resistant finish

Specificaties
Kenmerk Waarde
Spanner Type Slogging Spanner
Metric Size 70mm
Imperial or Metric Metric
Overall Length 406 mm
Double Ended No
Material High Carbon Alloy Steel
Offset Yes
Finish Black Oxidized
Size 70 mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service