Clifford & Snell YL50 Series Blue Sounder Beacon, 24 V dc, IP66, Fixed Mount, 112dB at 1 Metre
- RS-stocknr.:
- 197-4651
- Fabrikantnummer:
- YL50/D50/B/RF/WR
- Fabrikant:
- Clifford & Snell
Prijs Each
188,18 €
(excl. BTW)
227,70 €
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | 188,18 € |
10 - 14 | 178,77 € |
15 + | 173,13 € |
- RS-stocknr.:
- 197-4651
- Fabrikantnummer:
- YL50/D50/B/RF/WR
- Fabrikant:
- Clifford & Snell
- Land van herkomst:
- GB
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Clifford & Snell Blue Sounder Beacon, 112dB, 24V DC - YL50 Series - YL50/D50/B/RF/WR
This sounder beacon from Clifford & Snell combines light and sound alerts to provide a signalling solution for hazards in your industrial workplace. Its ABS (acrylonitrile butadiene styrene) housing is durable and impact-resistant, so it's suitable for use in harsh environments. This unit also has a UV-stable polycarbonate (PC) lens that's protected against fading and warping in direct sunlight. Its loud sound output of 112dB (decibels) means you can use this sounder beacon in noisy industrial areas.
Features & Benefits
Low current consumption of 345mA for energy efficiency
Xenon bulb with strobe effect for a bright visual display that draws attention quickly
IP66 (ingress protection) rating for protection against dust and high-pressure water jets
Wide operating temperature range of -35°C to +70°C for use in demanding environments
Applications
Marine equipment
Gas plants
Chemical processing plants
Is this beacon flame-retardant?
This beacon is flame-retardant thanks to its UL94 HB and UL94 5VB ratings, which mean it will stop burning within 60 seconds to prevent flames from spreading in the event of a fire.
Specificaties
Kenmerk | Waarde |
Supply Voltage | 24 V dc |
Lens Colour | Blue |
Mounting Style | Fixed |
Current Type | DC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | YL50 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 112dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Model Number | 204821 |
Maximum Temperature | 70°C |
Standards Met | CE Certified EN54-3 UKCA |
Minimum Temperature | -35°C |
Housing Material | ABS FR & PC |