- RS-stocknr.:
- 197-4268
- Fabrikantnummer:
- 460.510.74
- Fabrikant:
- Werma
8 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 103,86
(excl. BTW)
€ 125,67
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 103,86 |
10 - 14 | € 98,67 |
15 + | € 95,56 |
- RS-stocknr.:
- 197-4268
- Fabrikantnummer:
- 460.510.74
- Fabrikant:
- Werma
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
WERMA Beacon-Sounder Combination, 95dB Noise Level, Blue Lens Colour - EvoSIGNAL Mini Series - 460.510.74
Use this sounder beacon from WERMA to help you stay informed about the status of your processes. It comes with both a steady light mode and a steady/flashing combination mode, giving you a versatile signalling device. Thanks to its volume of 95dB, it's easy to hear in loud industrial environments. The beacon's compact dimensions of 85 (height) x 62mm (diameter) make it easy to install in areas with limited space.
Features & Benefits
• IP66 rating means it's dust-tight and resistant to high-pressure water jets
• Minimum acoustic service life of 5,000 hours for long-lasting signalling
• LED bulb provides a bright light for high visibility
• Minimum acoustic service life of 5,000 hours for long-lasting signalling
• LED bulb provides a bright light for high visibility
Applications
• Traffic management
• Warehouses
• Manufacturing industry
• Warehouses
• Manufacturing industry
How much current does this sounder beacon use?
This beacon uses just 98mA of current, making it an energy-efficient signalling solution.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 12 V dc |
Lens Colour | Blue |
Mounting Style | Base Mount |
Current Type | AC, DC |
Light Effect | Blinking, Steady |
Sounder Type | LED Sounder Beacon |
Decibels at 1 Metre | 95dB |
Series | EvoSIGNAL Mini |
Bulb Type | LED |
Housing Colour | Grey |
Maximum Decibel | 95dB |
IP Rating | IP66 |
Number Of Tones | 2 |
Housing Material | Polycarbonate |
Maximum Temperature | +60°C |
Standards Met | CE, cULus |
Minimum Temperature | -30°C |