- RS-stocknr.:
- 193-1066
- Fabrikantnummer:
- 7092331FUL-0367
- Fabrikant:
- Eaton
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23/09/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 119,70
(excl. BTW)
€ 144,84
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 119,70 |
- RS-stocknr.:
- 193-1066
- Fabrikantnummer:
- 7092331FUL-0367
- Fabrikant:
- Eaton
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
X10 Midi Sounder Beacon Base Red Housing 10 - 60 V ac/dc
With a 10-year Warranty, the Eaton range of Industrial Sounder Beacons are designed for tough demanding environments where you need a robust solution for signalling and life safety applications. The Midi has a sound output of up to 110 dB(a). Please note this listing is for the base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.
Features & Benefits of X10
10-year Warranty for peace of mind
First fix base and built in M20 grommets for easier and quicker installation
Marine grade fixing for enhanced corrosion resistance
MED Approved (mains rated option)
Tough fade resistant and IK8 rated housing for challenging environments
Steam Jet wash proof to IP69K with an operating temp of up to 70°c
102 tones & 4 stages for maximum flexibility
Low Inrush current to reduce false tripping and the associated cost of production downtime
Six, 5-Joule equivalent beacon colour options for a wide variety of signalling applications
First fix base and built in M20 grommets for easier and quicker installation
Marine grade fixing for enhanced corrosion resistance
MED Approved (mains rated option)
Tough fade resistant and IK8 rated housing for challenging environments
Steam Jet wash proof to IP69K with an operating temp of up to 70°c
102 tones & 4 stages for maximum flexibility
Low Inrush current to reduce false tripping and the associated cost of production downtime
Six, 5-Joule equivalent beacon colour options for a wide variety of signalling applications
Select your beacon colour
Uses and Applications
Versatile and flexible by design, it's perfect for new systems, standalone or retrofit installations. The X10 ranges flexibility means it can provide a cost-effective solution for industrial applications such as factories, warehousing, storage areas, quarries and mining, plus a wide variety of process control applications.
Note
Eaton formerly known as Fulleon
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 10 → 60 V ac/dc |
Current Type | AC, DC |
Sounder Type | Alarm |
Series | Eaton Fulleon |
Bulb Type | LED |
Housing Colour | Red |
Maximum Decibel | 110dB |
Number Of Tones | 102 |
IP Rating | IP69 |
Special Features | Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm |
Maximum Temperature | +70°C |
Housing Material | Polycarbonate |
Model Number | X10/CE/MDH/R1/10-60 VAC-DC |
Minimum Temperature | -40°C |
- RS-stocknr.:
- 193-1066
- Fabrikantnummer:
- 7092331FUL-0367
- Fabrikant:
- Eaton