LAG Blue Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Low Rolling Resistance,
- RS-stocknr.:
- 837-1234
- Fabrikantnummer:
- 37016CC
- Fabrikant:
- LAG
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 62,93
(excl. BTW)
€ 76,15
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 62,93 |
5 - 9 | € 60,41 |
10 + | € 59,15 |
- RS-stocknr.:
- 837-1234
- Fabrikantnummer:
- 37016CC
- Fabrikant:
- LAG
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Polyurethane Cast Tyre, Cast Iron Hub, Series ZS
ZS (Zeta Soft) series castor wheels from LAG.The hub is manufactured from cast iron, fitted with shielded precision ball bearings and a soft cast polyurethane tyre. The castors are abrasion resistant and resilient to oils and grease. Smooth and noiseless running these wheel's are suitable for a wide range of applications.
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specificaties
Kenmerk | Waarde |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 500kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation, Shock Absorbing |
Hub Bearing Type | Ball Bearing |
Bore Length | 50mm |
Colour | Blue |