- RS-stocknr.:
- 144-0795
- Fabrikant:
- RS PRO
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
16 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 82,38
(excl. BTW)
€ 99,68
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 82,38 |
- RS-stocknr.:
- 144-0795
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
RS PRO Solenoid Valve, 2 Port, NC, 220 V AC
Use this solenoid valve from RS PRO to control the flow of fluid in a hydraulic system. It's well suited to industrial and commercial equipment, such as autoclaves and fire extinguishing systems.
The instantly reacting solenoid quickly converts electrical current into a mechanical movement to offer high levels of reliability and efficiency in hydraulic applications. Its automatic operation eliminates the need to manually open or close valves, which saves on time and reduces the risk of machine failure. The unit has an extremely strong forged brass body with a high tensile strength, so it can withstand extreme pressure with no adverse effects.
A valve like this one is useful in pneumatic systems, as it's compatible with compressed air and gas. This component is Restriction of Hazardous Substances (RoHS) compliant, so it contains only minimal amounts of any harmful materials.
The instantly reacting solenoid quickly converts electrical current into a mechanical movement to offer high levels of reliability and efficiency in hydraulic applications. Its automatic operation eliminates the need to manually open or close valves, which saves on time and reduces the risk of machine failure. The unit has an extremely strong forged brass body with a high tensile strength, so it can withstand extreme pressure with no adverse effects.
A valve like this one is useful in pneumatic systems, as it's compatible with compressed air and gas. This component is Restriction of Hazardous Substances (RoHS) compliant, so it contains only minimal amounts of any harmful materials.
Features and Benefits
Brass body material
Connection size of 3/8 in
NC (normally closed) default valve position
Flow factor (Kv) of 1.7 m³/h
Maximum working pressure of 15 bar
Two ports
Operating temperature range of -20°C to +90°C
Pilot operated
Suitable for gas and liquid
Supply voltage of 220 V AC
G thread
Connection size of 3/8 in
NC (normally closed) default valve position
Flow factor (Kv) of 1.7 m³/h
Maximum working pressure of 15 bar
Two ports
Operating temperature range of -20°C to +90°C
Pilot operated
Suitable for gas and liquid
Supply voltage of 220 V AC
G thread
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 220 V ac |
Number of Ports | 2 |
Connection | G 3/8 |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Series | SOL |
Body Material | Brass |
Maximum Working Pressure | 15 bar |
Operating Temperature Range | -20 → +90 °C |
Minimum Operating Temperature | -20°C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +90°C |
Flow Factor Kv | 1.7m³/h |