- RS-stocknr.:
- 288-7781
- Fabrikantnummer:
- MH-2-110VAC-PA
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 01/08/2024, met een levertijd van 1 werkdag.
Prijs Per stuk
€ 26,75
(excl. BTW)
€ 32,37
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 26,75 |
- RS-stocknr.:
- 288-7781
- Fabrikantnummer:
- MH-2-110VAC-PA
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo Solenoid coil is a high-quality product designed for industrial automation applications. With a primary keyword of Solenoid coil and series MSFG, MSFW, this coil operates at a supply voltage of 110 VAC, making it suitable for a wide range of industrial settings.
Mounting position optional for flexible installation
Min. pick-up time of 12 ms for quick response
100% duty cycle for continuous operation
IP65 degree of protection for durability
CE marked for compliance with EU and UK regulations
Permissible frequency and voltage fluctuations of +/- 10% for stable performance
Ambient temperature range of -20°C to 50°C for versatility
Weighs 150 g for easy handling
Material construction includes Duroplast, copper, and steel for durability
Min. pick-up time of 12 ms for quick response
100% duty cycle for continuous operation
IP65 degree of protection for durability
CE marked for compliance with EU and UK regulations
Permissible frequency and voltage fluctuations of +/- 10% for stable performance
Ambient temperature range of -20°C to 50°C for versatility
Weighs 150 g for easy handling
Material construction includes Duroplast, copper, and steel for durability
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 110 V ac |
For Use With | Valves |
Series | MSFG, MSFW |