- RS-stocknr.:
- 841-1792
- Fabrikantnummer:
- XS2FM12PVC3A10M
- Fabrikant:
- Omron
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 841-1792
- Fabrikantnummer:
- XS2FM12PVC3A10M
- Fabrikant:
- Omron
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
XS2 Series
The XS2 Series from Omron are water and environment resistive FA connectors that save wiring and maintenance effort. These Connectors are available with various cable lengths (5,10mm)
IP67
Omron M12 Smartclick
A water resistive connector featuring an innovative twist and click connection
Newly developed lock structure that maintains compatibility with conventional, screw-type M12 connectors
Simply insert the connectors, then turn them approximately 1/8 of a turn to lock
Positive click indicates locking
Standard cable 4 cores x AWG20 (0.12/49)
Vibration proof robot cable 4 cores x AWG 200 (0.08/110)
Simply insert the connectors, then turn them approximately 1/8 of a turn to lock
Positive click indicates locking
Standard cable 4 cores x AWG20 (0.12/49)
Vibration proof robot cable 4 cores x AWG 200 (0.08/110)
Specificaties
Kenmerk | Waarde |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 10m |
Sheath Material | Polyurethane PUR |
American Wire Gauge | 22 |