- RS-stocknr.:
- 666-4938
- Fabrikantnummer:
- XCSA502EX
- Fabrikant:
- Telemecanique Sensors
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 280,83
(excl. BTW)
€ 339,80
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 280,83 |
10 - 14 | € 273,03 |
15 + | € 265,65 |
- RS-stocknr.:
- 666-4938
- Fabrikantnummer:
- XCSA502EX
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
XCSA Hazardous Area Standard
Metallic guard switches that can be used in potentially explosive DUSTY environments for safety applications
Zones 21-22
Protection mode tD
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Actuation speed; 0.1ms to 0.5ms
Screw clamp terminals
Dimensions: 40 x 44 x 113.5mm
Protection mode tD
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Actuation speed; 0.1ms to 0.5ms
Screw clamp terminals
Dimensions: 40 x 44 x 113.5mm
Note
Actuators must be purchased separately, see accessories table
Group and Category
II 2 D – Ex tD A21 IP67 T90C°
Interlock Switch
Specificaties
Kenmerk | Waarde |
---|---|
Lock Style | Keyed |
Normal State Configuration | 2NO/1NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | M20 |
Housing Material | Zinc Alloy |
Range | Preventa |
IP Rating | IP67 |
Hazardous Area Certification | ATEX |
Number of Head Directions | 8 |
Series | XCSA |
Maximum Current | 6A |
Length | 113.5mm |
Maximum Operating Temperature | +70°C |
Depth | 44mm |
Minimum Operating Temperature | -25°C |
Width | 40mm |