- RS-stocknr.:
- 175-0060
- Fabrikantnummer:
- Purofort Plus C762041 Black size 47
- Fabrikant:
- Dunlop
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29/05/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs 1 paar
€ 127,16
(excl. BTW)
€ 153,86
(incl. BTW)
Pair(s) | Per paar |
1 + | € 127,16 |
- RS-stocknr.:
- 175-0060
- Fabrikantnummer:
- Purofort Plus C762041 Black size 47
- Fabrikant:
- Dunlop
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- NL
Productomschrijving
Lightweight for minimizing foot fatique
SRC rated outsole for excellent grip
High traction on uneven surfaces for maximum safety
Slip resistance is tested on ceramic tile floors covered with a dilute soap solution, while SRB slip resistance is tested on steel floors covered with glycerine
Protective toe cap and protective midsole
Cold insulation: all Purofort boots assure excellent cold insulation down to -20 °C
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
SRC rated outsole for excellent grip
High traction on uneven surfaces for maximum safety
Slip resistance is tested on ceramic tile floors covered with a dilute soap solution, while SRB slip resistance is tested on steel floors covered with glycerine
Protective toe cap and protective midsole
Cold insulation: all Purofort boots assure excellent cold insulation down to -20 °C
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Specificaties
Kenmerk | Waarde |
---|---|
Series | Purofort |
Gender | Unisex |
Shoe Size EU | 47 |
Type | Safety Wellington |
Colour | Black, Green |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Anti-Slip | Yes |
Midsole Type | Steel |
Sole Material | Polyurethane |
Upper Material | Polyurethane |
Slip Resistance Rating | SRC |