- RS-stocknr.:
- 179-6816
- Fabrikantnummer:
- S-7050EC
- Fabrikant:
- Nidec Components
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 5,29
(excl. BTW)
€ 6,40
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 5,29 |
5 - 9 | € 5,04 |
10 - 24 | € 4,73 |
25 + | € 4,34 |
- RS-stocknr.:
- 179-6816
- Fabrikantnummer:
- S-7050EC
- Fabrikant:
- Nidec Components
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Low profile of 2.9 mm
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Output Coding | BCD, BCH |
Terminal Type | PC Pin |
Number of Switch Positions | 16 |
Number of Contacts | "16" |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | S-7000 |
Height | 2.8mm |
Width | 7.2mm |
Depth | 7.2mm |