- RS-stocknr.:
- 910-8550
- Fabrikantnummer:
- KCA82AB0
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 910-8550
- Fabrikantnummer:
- KCA82AB0
- Fabrikant:
- Bourns
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Bourns KCA Series Mini-breaker
Product description:
Bourns KCA mini breakers offer over temperature and overcurrent protection for lithium polymer and prismatic cells used in consumer appliance products. KCA Mini-breakers have optimal corrosion resistant properties. The KCA series offers four different trip temperatures.
Bourns KCA mini breakers offer over temperature and overcurrent protection for lithium polymer and prismatic cells used in consumer appliance products. KCA Mini-breakers have optimal corrosion resistant properties. The KCA series offers four different trip temperatures.
Features and Benefits:
High current type.
Optimal corrosion properties.
Overcurrent and Over temperature protection.
Range of temperature options.
High current type.
Optimal corrosion properties.
Overcurrent and Over temperature protection.
Range of temperature options.
Product Application Information:
Battery cell protection for notebook pc's, tablets, smart phones and mobile phones.
Battery cell protection for notebook pc's, tablets, smart phones and mobile phones.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Specificaties
Kenmerk | Waarde |
---|---|
Trip Current | 60A |
Voltage Rating | 28V dc |
Maximum Current | 25 A |
Length | 5.4mm |
Height | 0.89mm |
Width | 3.2mm |
Terminal Material | Copper Alloy |
Maximum Resistance | 5mΩ |
Body Material | Lithium Polymer |
Dimensions | 5.4 x 3.2 x 0.89mm |
Series | KCA |