- RS-stocknr.:
- 198-1706
- Fabrikantnummer:
- MDR908S
- Fabrikant:
- Teng Tools
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
12 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 24,13
(excl. BTW)
€ 29,20
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 24,13 |
- RS-stocknr.:
- 198-1706
- Fabrikantnummer:
- MDR908S
- Fabrikant:
- Teng Tools
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
The Teng Tools MDR908S series is a stubby ratcheting 1/4" hexagon bits driver set. It is ideal for use in confined spaces. It has forward, reverse and fixed settings on the ratchet mechanism. It also has a hole in the handle for hanging or for use as a T handle for extra torque or with a fall protection wire if needed.
Bit storage inside the handle to avoid losing bits
Magnetic bit holder that holds the bit in place
Overall length 100mm
Simple to change between different bits
Magnetic bit holder that holds the bit in place
Overall length 100mm
Simple to change between different bits
Specificaties
Kenmerk | Waarde |
---|---|
Tip Type | Hexagon |
Tip Size | PH1, PH2, PZ1, PZ2, SL5, SL7 |
Drive Size | 1/4 in |
Drive Type | Hexagon |
Number of Pieces | 8 |
Blade Length | 40 mm |
Overall Length | 100 mm |