- RS-stocknr.:
- 906-3980
- Fabrikantnummer:
- C233EDP
- Fabrikant:
- FLIR
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 906-3980
- Fabrikantnummer:
- C233EDP
- Fabrikant:
- FLIR
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
FLIR MPX Eyeball Dome Cameras
The FLIR HD Fixed WDR Dome MPX camera uses the latest HD-CVI technology and True WDR to deliver outstanding picture quality over coax cabling in any lighting condition. Ideal for retrofit applications, C233ED is compatible with FLIR MPX DVRs offering an upgrade to HD resolution without the hassle of running new cables. Dual video output offers simultaneous HD and 960H video streams.
IP66 weatherproof rated
IR LED's
Standard BNC connection
Wall / Ceiling mountable
Lens: Type Board Type
Focal Length: 3.6mm
12V DC operation (adapters not included)
Extended cable runs up to 2296 ft / 700 m
IR LED's
Standard BNC connection
Wall / Ceiling mountable
Lens: Type Board Type
Focal Length: 3.6mm
12V DC operation (adapters not included)
Extended cable runs up to 2296 ft / 700 m
Note
Specificaties
Kenmerk | Waarde |
---|---|
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/2.8 in Exmor |
Focal Length | 3.6mm |
Width | 120mm |
Height | 64 mm |
Depth | 93 mm |
Diameter | 93mm |