- RS-stocknr.:
- 897-8954
- Fabrikantnummer:
- 0040232892707
- Fabrikant:
- Momit
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 897-8954
- Fabrikantnummer:
- 0040232892707
- Fabrikant:
- Momit
Wetgeving en conformiteit
- Land van herkomst:
- ES
Productomschrijving
momit Home Thermostat
The momit Home Thermostat is a smart home thermostat designed to replace your old one to provide convenient wireless functionality and intuitive temperature control in your home. This level of control allows you to maximise comfort while helping to bring down home energy consumption by as much as 20-30%. The momit Home Thermostat incorporates innovative sensing technology that understands your preferences, your presence and the outside temperature via web updates. It can therefore optimise room temperature accordingly.
momit Home Thermostats (RS 897-8954 (black) and RS 897-8958 (silver) are supplied without Wi-Fi gateway or Extension Kit and are intended for use in addition to your existing momit Home Thermostat and Wi-Fi Gateway to allow wireless heating control in multiple rooms; each room can have its own momit Home Thermostat. Up to 10 thermostats are supported.
In order to use additional momit Home Thermostats you must have already purchased the momit Home Thermostat Bundles (containing thermostat and Wi-Fi gateway), please see RS 897-8948 (black) or
RS 897-8942 (silver)
For the Home Extension Kit, which allows fully wireless thermostat operation, please see RS 897-8951. The Home Extension Kit replaces the wall mounted thermostat. Then, all your Home Thermostats can operate wireless.
momit Home Thermostats (RS 897-8954 (black) and RS 897-8958 (silver) are supplied without Wi-Fi gateway or Extension Kit and are intended for use in addition to your existing momit Home Thermostat and Wi-Fi Gateway to allow wireless heating control in multiple rooms; each room can have its own momit Home Thermostat. Up to 10 thermostats are supported.
In order to use additional momit Home Thermostats you must have already purchased the momit Home Thermostat Bundles (containing thermostat and Wi-Fi gateway), please see RS 897-8948 (black) or
RS 897-8942 (silver)
For the Home Extension Kit, which allows fully wireless thermostat operation, please see RS 897-8951. The Home Extension Kit replaces the wall mounted thermostat. Then, all your Home Thermostats can operate wireless.
Intelligent sensing
Compatible with most heating systems
Intelligent location detection
Designed to work everywhere in your home
Choice of colours
Compatible with most heating systems
Intelligent location detection
Designed to work everywhere in your home
Choice of colours
Specificaties
Kenmerk | Waarde |
---|---|
Additional Features | Wi-Fi, Wireless |
Contact Rating | 0.5 A @ 125 V ac, 2 A @ 30 V dc |
Contact Voltage | 30 V dc, 125 V ac |
Supply Voltage | 5 V dc |
Number of On/Off Cycles Per Day | 15 |
Series | Home Thermostat - Black |
- RS-stocknr.:
- 897-8954
- Fabrikantnummer:
- 0040232892707
- Fabrikant:
- Momit