- RS-stocknr.:
- 885-2020
- Fabrikantnummer:
- AT88CK101SK-MAH-XPRO
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 885-2020
- Fabrikantnummer:
- AT88CK101SK-MAH-XPRO
- Fabrikant:
- Microchip
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
AT88CK101 AVR CryptoAuthentication Development Kits
The AT88CK101 Development Kits AT88CK101SK-MAH-XPRO (8852020), AT88CK101SK-SSH-XPRO (8852039) and the AT88CK101SK-TSU-XPRO (8852032) all use on-board CryptoAuthentication devices that can support you with the integration of security into your projects. The kits also benefit from Atmel CryptoAuthentication Evaluation Studio (ACES) support software available from Atmel's website.
Kit Contents
ATmicrobase AVR base board with USB interface
Daughter board
USB Extension Cable
Differences between the 3 kits
AT88CK101SK-MAH-XPRO features ATSHA204A, ATECC108A, ATECC508A and ATAES132A devices and supports a 8-UDFN package type.
AT88CK101SK-SSH-XPRO features ATSHA204A, ATECC108A, ATECC508A and ATAES132A devices and supports a 8-SOIC package type.
AT88CK101SK-TSU-XPRO features the ATSHA204A device and supports a SOT23 package type.
Kit Contents
ATmicrobase AVR base board with USB interface
Daughter board
USB Extension Cable
Differences between the 3 kits
AT88CK101SK-MAH-XPRO features ATSHA204A, ATECC108A, ATECC508A and ATAES132A devices and supports a 8-UDFN package type.
AT88CK101SK-SSH-XPRO features ATSHA204A, ATECC108A, ATECC508A and ATAES132A devices and supports a 8-SOIC package type.
AT88CK101SK-TSU-XPRO features the ATSHA204A device and supports a SOT23 package type.
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Development Kit |
Processor Type | MCU |