TE Connectivity 1651826 Series Female Edge Connector, PCB Mount, 30-Contacts, 2.5mm Pitch, 2-Row, Solder Termination
- RS-stocknr.:
- 871-9834
- Fabrikantnummer:
- 1651826-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-9834
- Fabrikantnummer:
- 1651826-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
TE Connectivity Mini CROWN EDGE Connectors
Mini CROWN EDGE connectors with a 9.7mm centreline for board to board and card edge applications. These Mini CROWN EDGE receptacle connectors are available in a variety of configurations
Stock numbers 864-3361 and 871-9834 are Mini CROWN EDGE receptacle connectors with a P2/S18/P10 configuration that meet Intel VRM 10.2 specifications. These Mini CROWN EDGE connectors have 12 power contacts, 18 signal contacts, a mating board thickness of 1.57mm. Stock number 864-3361 has a solder tail length of 3.0mm and stock number 871-9834 has a solder tail length of 4.5mm
Stock number 864-3374 is a Mini CROWN EDGE receptacle connector with a S14/P14/S16 configuration that meets Intel AMD K9 sepcifications. This Mini CROWN EDGE connector has 14 power contacts, 30 signal contacts, a mating board thickness of 2.36mm and a solder tail length of 4.5mm
Stock numbers 864-3361 and 871-9834 are Mini CROWN EDGE receptacle connectors with a P2/S18/P10 configuration that meet Intel VRM 10.2 specifications. These Mini CROWN EDGE connectors have 12 power contacts, 18 signal contacts, a mating board thickness of 1.57mm. Stock number 864-3361 has a solder tail length of 3.0mm and stock number 871-9834 has a solder tail length of 4.5mm
Stock number 864-3374 is a Mini CROWN EDGE receptacle connector with a S14/P14/S16 configuration that meets Intel AMD K9 sepcifications. This Mini CROWN EDGE connector has 14 power contacts, 30 signal contacts, a mating board thickness of 2.36mm and a solder tail length of 4.5mm
Edge Connectors - TE
Specificaties
Kenmerk | Waarde |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 2.5mm |
Mounting Type | PCB Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Current Rating | 25A |
Voltage Rating | 250 V ac |
Housing Material | Glass Fibre Reinforced Polyester |
Series | 1651826 |
Length | 102.54mm |
Depth | 9.03mm |
Minimum Operating Temperature | -55°C |
Width | 20mm |
Series Number | 1651826-1 |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 871-9834
- Fabrikantnummer:
- 1651826-1
- Fabrikant:
- TE Connectivity