- RS-stocknr.:
- 832-5284
- Fabrikantnummer:
- 8805NS45
- Fabrikant:
- 3M
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05/06/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 19,07
(excl. BTW)
€ 23,07
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 19,07 |
- RS-stocknr.:
- 832-5284
- Fabrikantnummer:
- 8805NS45
- Fabrikant:
- 3M
Datasheets
- Acrylic Adhesives DP8805NS - Product Data Sheet
- Acrylic Adhesives DP8805NS / DP8810NS - data sheet
- Colle acrylique DP8805NS - fiche technique
- Structural acrylic adhesive DP8805 (FR - SDS)
- Contraintes, préparation de surface et application des colles et rubans adhésifs industriels 3M
- Structural acrylic adhesive DP8805 (NL - SDS)
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
3M™ Scotch-Weld™ Acrylic Adhesive DP8805NS
3M™ Scotch-Weld™ Low Odour Acrylic Adhesives are high performance, two-part acrylic adhesives with lower odour.
Toughened
Low odor
Work life of approximately 5 minutes
Good shear strength
Structural strength in about 9 minutes
High peel and impact strength
10:1 mix ratio
Increased cure speed with applied heat
For use on metal, wood and most plastic surfaces
Low odor
Work life of approximately 5 minutes
Good shear strength
Structural strength in about 9 minutes
High peel and impact strength
10:1 mix ratio
Increased cure speed with applied heat
For use on metal, wood and most plastic surfaces
Standards
UL Certification QOQW2.MH17478
3M Scotch-Weld Liquid Adhesive, 45 ml, 10:1 Ratio - 8805NS45
Turn to 3M's high-performance liquid adhesive for improved material and surface bonding. This acrylic glue has a quick bonding time of five minutes to increase your productivity. It consists of a base and accelerator that are mixed in a ratio of 10:1, giving you an ideal combination for optimal performance. With a strength of 1000psi (pounds per square inch), it ensures a reliable bond between the materials. This adhesive contains glass beads to control the thickness of the glue joint for reduced bleed-through. You can use it in a variety of applications, from automotive construction to consumer-goods production.
Versatile option compatible with a wide range of materials like metal, plastic and glass Excellent peel properties to ease cleaning where necessary Cure time of 24 hours can be reduced by applying heat for time efficiency Thermal resistance of up to +149°C for use in demanding environments Low odour, for user comfort
Applications
Metalworking Automotive workshops Electronics
Do I need to prepare surfaces before applying this adhesive?
For structural bonds of the highest strength, it's important to completely rid surfaces of contaminants like oil, paint or dust.
Specificaties
Kenmerk | Waarde |
---|---|
Trade Name | Scotch-Weld 8805N |
Adhesive Type | Acrylic Adhesive |
Application | Aerospace, Automotive, Construction, Consumer Goods, Electronics, General Industrial, Metal, MRO, Signage, Specialty Vehicle |
Material Compatibility | Ceramic, Glass, Metal, Plastic, Wood |
Colour | Green |
Acrylic Type | Acrylic |
Product Form | Liquid |
Package Type | Dual Cartridge |
Package Size | 45 ml |
Cure Time | 24 h |
Shear Strength | 1000 psi |
Viscosity Measurement | 90000cP/s |
Maximum Operating Temperature | +100°C |
Operating Temperature Range | -40 → 100 °C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 832-5284
- Fabrikantnummer:
- 8805NS45
- Fabrikant:
- 3M
- Acrylic Adhesives DP8805NS - Product Data Sheet
- Acrylic Adhesives DP8805NS / DP8810NS - data sheet
- Colle acrylique DP8805NS - fiche technique
- Structural acrylic adhesive DP8805 (FR - SDS)
- Contraintes, préparation de surface et application des colles et rubans adhésifs industriels 3M
- Structural acrylic adhesive DP8805 (NL - SDS)