- RS-stocknr.:
- 795-0779
- Fabrikantnummer:
- 5557562-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 795-0779
- Fabrikantnummer:
- 5557562-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
TE Connectivity Cat 3 Multiple Port PCB Mount Modular RJ45 Jacks
Cat 3 multiple port 8 position pre-loaded PCB through hole right angle mount Modular RJ45 Jacks with black high temperature UL 94V-0 nylon housings.
Stock number 820-8167 has 2 ports
Stock number 795-0779 has 4 ports
Stock number 820-8252 has 5 ports
Stock number 782-5774 has 6 ports
Stock number 782-5783 has 8 ports
Stock number 820-8167 has 2 ports
Stock number 795-0779 has 4 ports
Stock number 820-8252 has 5 ports
Stock number 782-5774 has 6 ports
Stock number 782-5783 has 8 ports
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ports | 4 |
Number of Ways | 8C x 8 Ports |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 13.38mm |
Width | 58.42mm |
Depth | 20.574mm |
Series | 5557562 |
Series Number | 5557562 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS-stocknr.:
- 795-0779
- Fabrikantnummer:
- 5557562-1
- Fabrikant:
- TE Connectivity