- RS-stocknr.:
- 782-6165
- Fabrikantnummer:
- 5206393-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 782-6165
- Fabrikantnummer:
- 5206393-1
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
AMPLIMITE D-Sub Connector, HDP Series, 45/180° Clam Shell Backshell
AMPLIMITE D-Sub Connector, HDP Series, 45/180° unshielded hinged clam shell type cable clamps made from black thermoplastic for use with AMPLIMITE HDP metal shell plug and receptacle d-sub connectors. These AMPLIMITE D-Sub unshielded cable clamp backshells are supplied with 6-32 self tapping pan head screws and are available with a short clam shell length (stock numbers 782-6165 and 822-5030) or a long clam shell length (782-6177 and 782-9820).
Stock number 782-6165 is for use with a shell size 2 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 8.13mm
Stock number 822-5030 is for use with a shell size 3 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 10.67mm
Stock number 782-6177 is for use with a shell size 4 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 12.45mm
Stock number 782-9820 is for use with a shell size 5 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 15.24mm
Stock number 782-6165 is for use with a shell size 2 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 8.13mm
Stock number 822-5030 is for use with a shell size 3 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 10.67mm
Stock number 782-6177 is for use with a shell size 4 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 12.45mm
Stock number 782-9820 is for use with a shell size 5 HDP Series metal shell d-sub connector and accepts a cable insulation diameter of 15.24mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 15 |
Housing Material | Thermoplastic |
D-Sub Shell Size | A |
Body Orientation | Right Angle, Straight |
Colour | Black |
Series | HDP |
- RS-stocknr.:
- 782-6165
- Fabrikantnummer:
- 5206393-1
- Fabrikant:
- TE Connectivity