- RS-stocknr.:
- 770-3557
- Fabrikantnummer:
- TVAC16000B
- Fabrikant:
- ABUS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 770-3557
- Fabrikantnummer:
- TVAC16000B
- Fabrikant:
- ABUS
- Land van herkomst:
- CN
7in. Monitor with 1 IR Digital Wireless Outdoor Camera 2.4GHz
The product with the English, Spanish, Danish and Polish language packaging is TVAC16000B (RS 770-3557)
The product with the German, French, Italian and Dutch language packaging is TVAC16000A (RS 770-3529)
The complete set contains everything needed to put video surveillance into operation: a wireless outdoor camera for 24/7 operation and a 7in. wireless monitor with an intuitive touchscreen for easy operation. Ideal for private homes, restaurants, offices, and small businesses. It is also easy to monitor a vacant vacation home using remote access.
The product with the German, French, Italian and Dutch language packaging is TVAC16000A (RS 770-3529)
The complete set contains everything needed to put video surveillance into operation: a wireless outdoor camera for 24/7 operation and a 7in. wireless monitor with an intuitive touchscreen for easy operation. Ideal for private homes, restaurants, offices, and small businesses. It is also easy to monitor a vacant vacation home using remote access.
Complete set consisting of an IR wireless outdoor camera, monitor and docking station
Compact IP66 outdoor camera with infrared night vision function and 640 x 480 pixel resolution
Mobile access via app
Remote access via LAN using the docking station (battery for monitor charging at the same time)
7in. color monitor with integrated loudspeakers (battery-powered)
Video and audio transmitted using encrypted digital radio
Can be extended up to 4 wireless cameras
Easy to operate with intuitive touchscreen
Operating temperature 50° → -10°C
Compact IP66 outdoor camera with infrared night vision function and 640 x 480 pixel resolution
Mobile access via app
Remote access via LAN using the docking station (battery for monitor charging at the same time)
7in. color monitor with integrated loudspeakers (battery-powered)
Video and audio transmitted using encrypted digital radio
Can be extended up to 4 wireless cameras
Easy to operate with intuitive touchscreen
Operating temperature 50° → -10°C
The monitor and cameras are bound to each other. The monitor cannot be operated with other cameras and vice versa. The wireless
camera requires an electrical socket for connecting the power supply unit – check this before installation and install a socket if required.
camera requires an electrical socket for connecting the power supply unit – check this before installation and install a socket if required.
Docking station: Remote access using the smart phone app
Using the ABUS app, users can also see what is happening at home while they are on the go. If the monitor is parked in the docking station and the Internet connection is established, live images can be displayed directly using the smart phone. The batteries are simultaneously charged in the docking station.
Note
Supplied with
Monitor and one wireless camera.
Kenmerk | Waarde |
---|---|
Indoor/Outdoor | Outdoor |
IR | Yes |
Colour or Black & White Display | Colour |
Number of Camera Connections | 4 |
Network Connections | WLAN |
Included Hard Drive Capacity | 4GB |
Monitor Resolution | 800 x 480pixels |
System Contents | Docking Station, IR Wireless Outdoor Camera, Monitor |
- RS-stocknr.:
- 770-3557
- Fabrikantnummer:
- TVAC16000B
- Fabrikant:
- ABUS
- Land van herkomst:
- CN
7in. Monitor with 1 IR Digital Wireless Outdoor Camera 2.4GHz
The product with the English, Spanish, Danish and Polish language packaging is TVAC16000B (RS 770-3557)
The product with the German, French, Italian and Dutch language packaging is TVAC16000A (RS 770-3529)
The complete set contains everything needed to put video surveillance into operation: a wireless outdoor camera for 24/7 operation and a 7in. wireless monitor with an intuitive touchscreen for easy operation. Ideal for private homes, restaurants, offices, and small businesses. It is also easy to monitor a vacant vacation home using remote access.
The product with the German, French, Italian and Dutch language packaging is TVAC16000A (RS 770-3529)
The complete set contains everything needed to put video surveillance into operation: a wireless outdoor camera for 24/7 operation and a 7in. wireless monitor with an intuitive touchscreen for easy operation. Ideal for private homes, restaurants, offices, and small businesses. It is also easy to monitor a vacant vacation home using remote access.
Complete set consisting of an IR wireless outdoor camera, monitor and docking station
Compact IP66 outdoor camera with infrared night vision function and 640 x 480 pixel resolution
Mobile access via app
Remote access via LAN using the docking station (battery for monitor charging at the same time)
7in. color monitor with integrated loudspeakers (battery-powered)
Video and audio transmitted using encrypted digital radio
Can be extended up to 4 wireless cameras
Easy to operate with intuitive touchscreen
Operating temperature 50° → -10°C
Compact IP66 outdoor camera with infrared night vision function and 640 x 480 pixel resolution
Mobile access via app
Remote access via LAN using the docking station (battery for monitor charging at the same time)
7in. color monitor with integrated loudspeakers (battery-powered)
Video and audio transmitted using encrypted digital radio
Can be extended up to 4 wireless cameras
Easy to operate with intuitive touchscreen
Operating temperature 50° → -10°C
The monitor and cameras are bound to each other. The monitor cannot be operated with other cameras and vice versa. The wireless
camera requires an electrical socket for connecting the power supply unit – check this before installation and install a socket if required.
camera requires an electrical socket for connecting the power supply unit – check this before installation and install a socket if required.
Docking station: Remote access using the smart phone app
Using the ABUS app, users can also see what is happening at home while they are on the go. If the monitor is parked in the docking station and the Internet connection is established, live images can be displayed directly using the smart phone. The batteries are simultaneously charged in the docking station.
Note
Supplied with
Monitor and one wireless camera.
Kenmerk | Waarde |
---|---|
Indoor/Outdoor | Outdoor |
IR | Yes |
Colour or Black & White Display | Colour |
Number of Camera Connections | 4 |
Network Connections | WLAN |
Included Hard Drive Capacity | 4GB |
Monitor Resolution | 800 x 480pixels |
System Contents | Docking Station, IR Wireless Outdoor Camera, Monitor |