Wago 2002 Series Green/Yellow Non-Fused DIN Rail Terminal, 0.25 → 2.5mm², Triple-Level, Cage Clamp Termination
- RS-stocknr.:
- 758-1727
- Fabrikantnummer:
- 2002-3207
- Fabrikant:
- Wago
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 758-1727
- Fabrikantnummer:
- 2002-3207
- Fabrikant:
- Wago
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Triple Deck Terminal Blocks
TOPJOB ® S series triple-deck terminal blocks, for DIN 35 rail, using the CAGE CLAMP ® S, reducing the size to 30% compared to standard terminal blocks
Direct insert solid and flexible conductors with ferrules without tools
Simple and quick to test
Marking / identification, is easy. The markers are clipped in the central band of the terminal block
A 0.8 mm thick end plates / intermediate plates are available separately
Comb jumpers and test sockets are available separately
Ground terminal block, green / yellow, 3 decks, 0.25 -2.5 mm² (4mm²) (RS 758-1727)
Through terminal block, blue, 3 decks, 0.25 -2.5 mm² (4mm²) (RS 758-1723)
No. of Conductors: 2 per deck
Number of decks: 3
Terminal width: 5.2 mm
Dimensions: L 93.5 x H 69.5 mm
Direct insert solid and flexible conductors with ferrules without tools
Simple and quick to test
Marking / identification, is easy. The markers are clipped in the central band of the terminal block
A 0.8 mm thick end plates / intermediate plates are available separately
Comb jumpers and test sockets are available separately
Ground terminal block, green / yellow, 3 decks, 0.25 -2.5 mm² (4mm²) (RS 758-1727)
Through terminal block, blue, 3 decks, 0.25 -2.5 mm² (4mm²) (RS 758-1723)
No. of Conductors: 2 per deck
Number of decks: 3
Terminal width: 5.2 mm
Dimensions: L 93.5 x H 69.5 mm
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Green/Yellow |
Number of Levels | Triple |
Series | 2002 |
Termination Method | Cage Clamp |
Cable CSA | 0.25 → 2.5mm² |
Current Rating | 24A |
Voltage Rating | 500 V |
Pitch | 5.2mm |