- RS-stocknr.:
- 741-0704
- Fabrikantnummer:
- 1065.3603
- Fabrikant:
- Marquardt
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 3,65
(excl. BTW)
€ 4,42
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,65 |
10 - 24 | € 3,47 |
25 - 49 | € 3,25 |
50 + | € 2,99 |
- RS-stocknr.:
- 741-0704
- Fabrikantnummer:
- 1065.3603
- Fabrikant:
- Marquardt
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Marquardt Micro Signal Switches Waterproof IP67 - 1065 Series
The Marquardt 1065 Series are single pole changeover signal switches with a dust and water protected switching system rated to IP67. The Marquardt 1065 Series signal switches have a contact resistance of <500mΩ and an insulation resistance of >100MΩ. The 1065 Series is available with plunger actuators or a simulated roller lever version is also available, termination options include solder, PCB or pre-wired.
Waterproof, IP67 rated
Specially designed actuator guide enables a start-up angle of 40°
High switching reliability
Wiping contacts - self-cleaning
Noiseless switching
Shock resistance 50g
UL 94 HB flammability
Stock number 741-0707 features a 'Center OFF' position
Stock numbers 741-0700 and 741-0704 have mounting pins on both sides of the switch body, each 2.5mm long
Stock numbers 741-0707 and 741-0716 do not have mounting pins on the switch body
Stock number 741-0713 has mounting pins on the right hand side of the switch body, 2.5mm long
Specially designed actuator guide enables a start-up angle of 40°
High switching reliability
Wiping contacts - self-cleaning
Noiseless switching
Shock resistance 50g
UL 94 HB flammability
Stock number 741-0707 features a 'Center OFF' position
Stock numbers 741-0700 and 741-0704 have mounting pins on both sides of the switch body, each 2.5mm long
Stock numbers 741-0707 and 741-0716 do not have mounting pins on the switch body
Stock number 741-0713 has mounting pins on the right hand side of the switch body, 2.5mm long
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Right Angle PCB |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT |
IP Rating | IP00 |
Operating Force | 1 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated Cobalt |
Case Material | PBTP |
Mechanical Life | 200000Cycles |
Release Force | 0.5N |
Operating Temperature Range | -40 → +85°C |