- RS-stocknr.:
- 701-3735
- Fabrikantnummer:
- 5FTFLG
- Fabrikant:
- Knightsbridge
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 701-3735
- Fabrikantnummer:
- 5FTFLG
- Fabrikant:
- Knightsbridge
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
T8 Surface Fitting
Requires 2 x 58W T8 fluorescent tubes (not supplied)
Lux Levels: 510Lux at 1m and 250Lux at 1.5m
Standard louvre (not CAT2)
Can be surfaced mounted or suspended by chain (not supplied)
Lux Levels: 510Lux at 1m and 250Lux at 1.5m
Standard louvre (not CAT2)
Can be surfaced mounted or suspended by chain (not supplied)
Specificaties
Kenmerk | Waarde |
---|---|
Batten Type | Twin |
Type | Surface Mount |
Length | 1.61 m |
Width | 180 mm |
Depth | 60 mm |
Wattage | 58 W |
Number of Lamps | 2 |
Lamp Type | Fluorescent |
Lamp Size | T8 |
Voltage Rating | 230 V |
IP Rating | IP20 |