- RS-stocknr.:
- 697-4070
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 697-4070
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
ISO-TECH IDM 17 Probe Style Multimeter
Clear 3200 count LCD display with 65 segment bargraph and annunicators.
In addition to an exceptional technical specification, this unique pen style multimeter offers a level of safety normally only found on larger hand-held multimeters.
The ICA 15 a.c. current adaptor, available separately, is specifically designed to plug into the IDM 17 multimeter (rs 697-4070)
In addition to an exceptional technical specification, this unique pen style multimeter offers a level of safety normally only found on larger hand-held multimeters.
The ICA 15 a.c. current adaptor, available separately, is specifically designed to plug into the IDM 17 multimeter (rs 697-4070)
IDM 17
Auto/Manual ranging
Mains proof Ω/continuity ranges
Fast continuity bleeper <50Ω
Display hold function
Diode test
Auto power off
Uses standard AAA sized alkaline batteries (supplied fitted)
Standard 3/4 in. pitch input jacks
Rugged construction with high impact thermoplastic case
Designed to meet IEC 1010-1 (safety standard)
Installation category III 300V
Installation category II 600V
Fused lead with screw in crocodile clip is available separately to meet HSE GS38 recommendations for use on power circuitry (stock no. 816-029)
Mains proof Ω/continuity ranges
Fast continuity bleeper <50Ω
Display hold function
Diode test
Auto power off
Uses standard AAA sized alkaline batteries (supplied fitted)
Standard 3/4 in. pitch input jacks
Rugged construction with high impact thermoplastic case
Designed to meet IEC 1010-1 (safety standard)
Installation category III 300V
Installation category II 600V
Fused lead with screw in crocodile clip is available separately to meet HSE GS38 recommendations for use on power circuitry (stock no. 816-029)
ICA 15 Current Clamp Adaptor
AC adaptor designed to plug into the IDM17 multimeter
Up to 29mm dia. conductor
Output voltage 1mV a.c. per 0.1A a.c.
Designed to meet IEC 1010-1 (safety standard) installation category II 600V
Up to 29mm dia. conductor
Output voltage 1mV a.c. per 0.1A a.c.
Designed to meet IEC 1010-1 (safety standard) installation category II 600V
Note
For calibrated combination of the IDM 17 multimeter and ICA 15 current adaptor see ISO - TECH IEK 10 kit (stock no. 186-2405).
Supplied with
Test leads, test probe, alkaline batteries and carry pouch.
ISO-TECH
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Display Type | LCD |
Model Number p | IDM17 |
Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Current Measurement | 300A ac |
Absolute Maximum Resistance Measurement | 30MΩ |
Maximum Frequency | 500Hz |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 1mV ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Safety Category Level | CAT II, CAT III |
Length | 145mm |
Width | 42mm |
Best AC Current Accuracy | ±1.9% + 0.5 |
Best AC Voltage Accuracy | ±1.7% + 5 Digits |
Best DC Voltage Accuracy | ±0.7% + 2 Digits |
Dimensions | 145 x 42 x 24mm |
Weight | 120g |
Maximum Operating Temperature | +50°C |
Height | 24mm |
Minimum Operating Temperature | 0°C |
Best Resistance Measurement Accuracy | ±1% + 2 Digits |
Safety Category Voltage | 300 V, 600 V |
Battery Type | AAA |