TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40
- RS-stocknr.:
- 680-8796
- Fabrikantnummer:
- 1734350-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 680-8796
- Fabrikantnummer:
- 1734350-1
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
AMPLIMITE D-Sub Connector, 2000 HD-20 Series, Front Metal Shell Right-Angle
AMPLIMITE 2000 HD-20 right-angle PCB mount d-sub connectors with a nickel plated steel front metal shell and 94V-0 rated black thermoplastic housings preloaded with gold flash plated contacts (stock number 739-0735 has 0.00038 gold plating). These AMPLIMITE 2000 HD-20 PCB mount d-sub connectors are available with nickel plated brass screwlocks (stock numbers 756-1079, 739-0735 , 739-0763 , 795-2311 and 759-2318) or nickel plated brass 4-40 threaded inserts (stock numbers 680-8790, 680-8793, 718-3590 and 680-8796). All of these AMPLIMITE 2000 HD-20 board mount d-sub connectors have boardlocks for PCB retention and an 8.08mm footprint.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.77mm |
Mounting Hardware | 4-40 UNC, Threaded Insert |
Current Rating | 2A |
Housing Material | PBT |
Voltage Rating | 250 V ac |
Length | 53.1mm |
Width | 12.5mm |
Depth | 18.5mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Series | Amplimite HD-20 |
Dimensions | 53.1 x 12.5 x 18.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 680-8796
- Fabrikantnummer:
- 1734350-1
- Fabrikant:
- TE Connectivity