- RS-stocknr.:
- 652-0364
- Fabrikantnummer:
- 0201X00112303
- Fabrikant:
- Bodo Ehmann
11 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 80,00
(excl. BTW)
€ 96,80
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 80,00 |
5 - 9 | € 76,80 |
10 + | € 75,20 |
- RS-stocknr.:
- 652-0364
- Fabrikantnummer:
- 0201X00112303
- Fabrikant:
- Bodo Ehmann
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Bodo Ehmann VARIO® LINEA Universal Schuko Type F Socket Strips
Bodo Ehmann VARIO® LINEA socket strips available with a choice of Schuko socket quantities, cord lengths and choice of power switch:
652-0437: 5 Schuko sockets and 1.5m power cord and Schuko plug
652-0415: 5 Schuko sockets and 1.5m power cord, Schuko plug and 2-pole illuminated switch
652-0443: 7 Schuko sockets and 1.5m power cord with Schuko plug
652-0421: 7 Schuko sockets and 1.5m power cord with Schuko plug and 2-pole illuminated switch
652-0437: 5 Schuko sockets and 1.5m power cord and Schuko plug
652-0415: 5 Schuko sockets and 1.5m power cord, Schuko plug and 2-pole illuminated switch
652-0443: 7 Schuko sockets and 1.5m power cord with Schuko plug
652-0421: 7 Schuko sockets and 1.5m power cord with Schuko plug and 2-pole illuminated switch
Constructed from robust grey plastic
Built-in round Schuko sockets mounted at 90°
64mm Socket spacing
Fitted with a H05VV-F 3G 1.5mm.sq cord terminated with a Schuko plug
Increased touch protection
Mounting possible via specially designed end caps
Built-in round Schuko sockets mounted at 90°
64mm Socket spacing
Fitted with a H05VV-F 3G 1.5mm.sq cord terminated with a Schuko plug
Increased touch protection
Mounting possible via specially designed end caps
Bodo Ehmann Trailing Sockets
Specificaties
Kenmerk | Waarde |
---|---|
Number of Sockets | 11 |
Socket Type | Type F - German Schuko |
Mains Plug Type | CEE 7/7 German Schuko / French |
Cord Length | 3m |
Switchable | Yes |
Surge Protection | No |
Voltage Rating | 250 V |
Current Rating | 16A |
Corded | Yes |
Colour | Black, Grey |
RCD Protected | No |
Power Indicator | Yes |
Number Of Cores | 3 |
Sheath Material | PVC |
Sheath Colour | Black |
Cross Sectional Area | 1.5mm² |