- RS-stocknr.:
- 451-0501
- Fabrikantnummer:
- 200-458F
- Fabrikant:
- RF Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 451-0501
- Fabrikantnummer:
- 200-458F
- Fabrikant:
- RF Solutions
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
200 series DIN-Rail 458MHz Long-Range FM wireless switching system
These 200 series FM wireless modules are designed for industrial control applications requiring long-range up to 6000m.
200-458FR High-Power Transmitter ModuleRF Operating Frequency: 458.850MHz ISM BandModulation: FMRange: up to 6000m (line of sight)8 x no-volt input channels on screw terminalsSelectable auto transmit modeAutomatic watchdog transmissionBulkhead mounting antennaPower supply: +12/24VdcOperating temperature range: 0 to +55°CDimensions: 112 x 82mm within DIN Rail bracket215R1 8-Relay Output ModuleConnects directly to 210 DIN-rail receiver (Cable supplied)Screw terminal output connectionsMaximum switching current per output: 5A @ 230VacPowered from receiverOperating temperature range: 0 to +55°CDimensions: 93 x 82mm within DIN Rail bracket230R1 4-Relay Output ModuleConnects directly to 210 DIN-rail receiver (Cable supplied)Screw terminal output connectionsMaximum switching current per output: 30A @ 230VacPowered from receiverOperating temperature range: 0 to +55°CDimensions: 115 x 82mm within DIN Rail bracketENC-DA3R1 Enclosure with PSUIP56 ratedInsulation Class 2DIN-rails mounted on steel plateTransparent lidIntegrated +12Vdc @ 1A moulded power supplyDimensions: 240 x 190 x 90mmRS Product Codes451-0501 200-458FR Transmitter module617-1883 215R1 8-relay module, 5A505-6519 230R1 4-relay module, 30A505-6525 ENC-DA3R1 Enclosure
Specificaties
Kenmerk | Waarde |
---|---|
Type | Transmitter |
Frequency | 458.85MHz |
Modulation | FM |
Number of Channels | 8 |
Nominal Supply Voltage | 12 V, 24 V |
Depth | 82mm |
Maximum Operating Temperature | +55°C |
Maximum Supply Voltage | 16 V, 30 V |
Minimum Operating Temperature | 0°C |
Minimum Supply Voltage | 10 V, 21 V |
Width | 112mm |
- RS-stocknr.:
- 451-0501
- Fabrikantnummer:
- 200-458F
- Fabrikant:
- RF Solutions