- RS-stocknr.:
- 262-3277
- Fabrikant:
- RS PRO
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 20,168
(excl. BTW)
€ 24,403
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 20,168 | € 100,84 |
*prijsindicatie |
- RS-stocknr.:
- 262-3277
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
RS PRO Pt100 Thin Film Platinum Resistance Thermometer with 1m Leads (2 x 10mm)
A highly reliable Platinum Resistance Thermometer (PRT) or Resistance Temperature Detector (RTD) with extended 1000mm leads constructed to Class B tolerance for the highly precise measurement of temperature from -50°C up to 250°C.
Built from Platinum the Pt100 sensor is highly precise and features Teflon insulation with a protective sheathing for added corrosion resistance. Designed for the measurement of air, surface and safe immersion into fluids this thin film Platinum Resistance Detector is suitable for a wide range of applications and industrial processes.
Built from Platinum the Pt100 sensor is highly precise and features Teflon insulation with a protective sheathing for added corrosion resistance. Designed for the measurement of air, surface and safe immersion into fluids this thin film Platinum Resistance Detector is suitable for a wide range of applications and industrial processes.
Supplied in packs of 5, for packs of 1 see RS PRO 891-9145
Features and Benefits
Pt100 Platinum Resistance Detector
Platinum Thin Film RTD
Detector dimensions of 2 x 10mm
Suitable for surface, air and immersion readings
Class A tolerance
Ice point resistance of 100Ω
High stability and accurate output
Resistant to vibration and shock
Temperature measurement range from -50 to +250°C
Teflon insulated 1000 mm leads
4 extended lead wires
Bare tails
Platinum Thin Film RTD
Detector dimensions of 2 x 10mm
Suitable for surface, air and immersion readings
Class A tolerance
Ice point resistance of 100Ω
High stability and accurate output
Resistant to vibration and shock
Temperature measurement range from -50 to +250°C
Teflon insulated 1000 mm leads
4 extended lead wires
Bare tails
Standards and Approvals: IEC 60751:2008 / BS EN 60751:2008
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Type | PT100 |
Probe Length | 10mm |
Probe Diameter | 2mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +250°C |
Termination Type | Lead Wire |
Cable Length | 1m |
Probe Material | Platinum |
Process Connection | Probe |
Number Of Wires | 2 |
Accuracy | Class B |