- RS-stocknr.:
- 136-9224
- Fabrikantnummer:
- 09080007222
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 136-9224
- Fabrikantnummer:
- 09080007222
- Fabrikant:
- HARTING
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Harting Han-Fast Lock PCB Contacts
Harting Han-Fast Lock PCB contacts designed for making fast and simple solder free wire terminations directly to the PCB. The contacts are inserted into drilled through- plated holes on the PCB which serve as the interface. A locking pin is then pushed in which locks the contact into position. This push in method eliminates the need for soldering and allows easy handling and fast assembly. These Han-Fast Lock PCB contacts are silver plated with a high-quality design and are available with a straight or right angle orientation.
Stock numbers 136-9187 and 136-9223 accept a wire size range of 1.5 to 2.5mm2
Stock numbers 136-9188 and 136-9224 are right angled and accept a wire size range of 1.5 to 2.5mm2
Stock numbers 136-9189 and 136-9225 are right angled and accept a wire size range of 4 to 6mm2
Stock numbers 136-9190 and 136-9226 are right angled and accept a wire size range 10mm2
Stock numbers 136-9188 and 136-9224 are right angled and accept a wire size range of 1.5 to 2.5mm2
Stock numbers 136-9189 and 136-9225 are right angled and accept a wire size range of 4 to 6mm2
Stock numbers 136-9190 and 136-9226 are right angled and accept a wire size range 10mm2
Features and Benefits
Solder free PCB termination
Easy and quick to assemble
Locking mechanism for secure PCB connection
Allow design flexibility
Easy and quick to assemble
Locking mechanism for secure PCB connection
Allow design flexibility
Up to 60 A current rating
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Accessory Type | Contact |
Current Rating | ≤60A |
Number of Contacts | 1 |
Range | HanFast Lock |
Series | Han-Fast Lock |
Number of Rows | 1 |
Pole Format | SP |