- RS-stocknr.:
- 213-2736
- Fabrikantnummer:
- MLH05KPSB01G
- Fabrikant:
- Honeywell
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 243,24
(excl. BTW)
€ 294,32
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 243,24 |
- RS-stocknr.:
- 213-2736
- Fabrikantnummer:
- MLH05KPSB01G
- Fabrikant:
- Honeywell
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
The Honeywell MLH series heavy duty pressure transducers combine application specific integrated circuit (ASIC) technology with a media-isolated, metal diaphragm design. It has 5000 psi pressure range.
Total Error Band (TEB) as low as 2 %FSS
Compensated and operating temperature range of -40°C to 125°C
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments
Compensated and operating temperature range of -40°C to 125°C
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Absolute |
Maximum Pressure Reading | 5000psi |
Accuracy | ±0.25% |
Output Type | Regulated |
Media Measured | Gas, Liquid, Oil |
Supply Voltage | 24 V |
IP Rating | IP65 |