- RS-stocknr.:
- 195-8223
- Fabrikantnummer:
- FTR-H2AL009T
- Fabrikant:
- Fujitsu
19 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 1,89
(excl. BTW)
€ 2,29
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 1,89 |
5 - 9 | € 1,83 |
10 - 19 | € 1,73 |
20 - 29 | € 1,65 |
30 + | € 1,57 |
- RS-stocknr.:
- 195-8223
- Fabrikantnummer:
- FTR-H2AL009T
- Fabrikant:
- Fujitsu
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
High density mounting
Saves space by 26% compared to FTR-H1 type
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof relay, RT II
Saves space by 26% compared to FTR-H1 type
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof relay, RT II
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 9V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Voltage DC | 300V dc |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Length | 24mm |
Coil Resistance | 155Ω |
Coil Power | 250mW |
Depth | 11mm |
Isolation Coil To Contact | 4000 (Dielectric)V ac |
Height | 25mm |
Series | FTR-H2 |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 300 W |