- RS-stocknr.:
- 536-956
- Fabrikantnummer:
- MKS2PIN AC24
- Fabrikant:
- Omron
9 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 15,03
(excl. BTW)
€ 18,19
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 15,03 |
5 - 9 | € 14,28 |
10 + | € 13,82 |
- RS-stocknr.:
- 536-956
- Fabrikantnummer:
- MKS2PIN AC24
- Fabrikant:
- Omron
Wetgeving en conformiteit
Productomschrijving
General Purpose Relays, MKS Series
All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C
Note
When Relays are mounted on the PF083A-E or PF113A-E, the maximum carrying current is 9 A
Approvals
UL, TUV (IEC), CSA
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 34.5mm |
Coil Resistance | 48.4Ω |
Height | 53.3mm |
Series | MKS |
Maximum Operating Temperature | +60°C |
Depth | 34.5mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -25°C |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | General Purpose |
- RS-stocknr.:
- 536-956
- Fabrikantnummer:
- MKS2PIN AC24
- Fabrikant:
- Omron