- RS-stocknr.:
- 238-9372
- Fabrikantnummer:
- RTKA227063DE0000BU
- Fabrikant:
- Renesas Electronics
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 276,69
(excl. BTW)
€ 334,79
(incl. BTW)
Aantal stuks | Per stuk |
1 - 1 | € 276,69 |
2 - 4 | € 269,60 |
5 + | € 262,86 |
- RS-stocknr.:
- 238-9372
- Fabrikantnummer:
- RTKA227063DE0000BU
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Renesas Electronics Evaluation Board (EVB) is used for testing RAA227063, the Renesas 4.5V to 60V smart gate driver IC for 3-phase Brushless DC (BLDC) motor applications. This is an inverter board that works with the MCU for motor driving. It can test all different design configurations of the IC. It can work with MCU boards with appropriate firmware (FW) and a DC motor for motor driving test and demonstration, in addition to testing the IC functions without MCU/FW and motor.
Configure RAA227063 to Serial Peripheral Interface (SPI) or HW Interface, and other designed configurations
Input gate driving PWM signal either from MCU or external signal generator
Standard SPI communication for programming IC registers
Provide power to MCU (default 3.3V, configurable from 1.2V to 5V)
Support sensorless motor and motor with Hall sensors
Six MOSFETs form the bridges for 3-phase motor driving
MCU connectors are compatible to Renesas MCU card such as RL78, RX13T, RX23T, RA2E1, and RA6T1
Input gate driving PWM signal either from MCU or external signal generator
Standard SPI communication for programming IC registers
Provide power to MCU (default 3.3V, configurable from 1.2V to 5V)
Support sensorless motor and motor with Hall sensors
Six MOSFETs form the bridges for 3-phase motor driving
MCU connectors are compatible to Renesas MCU card such as RL78, RX13T, RX23T, RA2E1, and RA6T1
Specificaties
Kenmerk | Waarde |
---|---|
Power Management Function | 3 Phase Motor Drive |
For Use With | RAA227063 |
Kit Classification | Evaluation Board |
Kit Name | Smart 3-Phase Gate Driver Evaluation Board |
- RS-stocknr.:
- 238-9372
- Fabrikantnummer:
- RTKA227063DE0000BU
- Fabrikant:
- Renesas Electronics