Legris Pneumatic Solenoid Valve - Pilot/Pilot G 3/8 7892 Series
- RS-stocknr.:
- 768-1889
- Fabrikantnummer:
- 7892 10 17
- Fabrikant:
- Legris
3 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 113,01
(excl. BTW)
€ 136,74
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 113,01 |
5 + | € 109,50 |
- RS-stocknr.:
- 768-1889
- Fabrikantnummer:
- 7892 10 17
- Fabrikant:
- Legris
Datasheets
Wetgeving en conformiteit
Productomschrijving
LF3000 Piloted Non-Return Valves
These piloted non return valves have three functions. Incorporated into the piloted non return valve is a stop cylinder, a flow regulator and a manual vent button. These piloted non return valves are suitable for use within automotive processes and food processes. The piloted non return valves are designed to provide safer pneumatic installations. The ports on the piloted non return valve can be moved into any position to fit with all pneumatic configurations. The piloted non return valve conforms to the new machinery directive 2006/42/EC.
Instant fitting ports (LF 3000)
Integrated fittings for pilot port and supply port
The ports can be put in any configuration to suit all pneumatic configuration
Conforms to new machinery directive 2006/42/EC
Integrated fittings for pilot port and supply port
The ports can be put in any configuration to suit all pneumatic configuration
Conforms to new machinery directive 2006/42/EC
Specificaties
Kenmerk | Waarde |
---|---|
Connection Port Thread | G 3/8 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 7892 |
Mounting Style | Stand-Alone |
Body Material | Nickel Plated Brass, Polymer |
Minimum Operating Pressure | 1bar |
Maximum Operating Pressure | 10bar |
Thread Size | 3/8in |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Thread Standard | G |