- RS-stocknr.:
- 768-1568
- Fabrikantnummer:
- VZ5120-5H-01-Q
- Fabrikant:
- SMC
7 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 97,52
(excl. BTW)
€ 118,00
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 97,52 |
5 + | € 94,53 |
- RS-stocknr.:
- 768-1568
- Fabrikantnummer:
- VZ5120-5H-01-Q
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
3//2 valves - Series VZ500
Low power consumption SMC Series VZ500 solenoid valves. The VZ500 valve can be used within a vacuum. The valve can also be used as a selector valve of a divider valve.
3 port solenoid valve
Body-ported
Rubber seal
Suitable for vacuum use
Body-ported
Rubber seal
Suitable for vacuum use
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specificaties
Kenmerk | Waarde |
---|---|
Function | 5/2 |
Connection Port Thread | Rc 1/8 |
Actuation Type | Spring/Solenoid |
Manufacturer Series | VZ5000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 588NL/min |
Solenoid Power Consumption | 75W |
Minimum Operating Pressure | 0.15MPa |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | Rc |