Festo Pneumatic Solenoid Valve - Monostable, 3/2, Closed Electric G VUVS-LT25-M32C-MD-G14-F8-1C1 Series 24 V
- RS-stocknr.:
- 278-6134
- Fabrikantnummer:
- VUVS-LT25-M32C-MD-G14-F8-1C1
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 82,48
(excl. BTW)
€ 99,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
- 2 stuk(s) klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 82,48 |
*prijsindicatie
- RS-stocknr.:
- 278-6134
- Fabrikantnummer:
- VUVS-LT25-M32C-MD-G14-F8-1C1
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Pneumatic | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Solenoid Type | Single | |
| Voltage | 24 V | |
| Seal Material | Nitrile Rubber (NBR), Thermoplastic Polyurethane (Polyurethane) | |
| Series | VUVS-LT25-M32C-MD-G14-F8-1C1 | |
| Mount Type | Manifold Rail with Through Hole | |
| Number of Ports | 3 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Pilot Pressure | 10bar | |
| Valve Function | Monostable, 3/2, Closed | |
| Minimum Pilot Pressure | 0.25MPa | |
| Maximum Operating Temperature | 60°C | |
| Solenoid Power Consumption | 3.3W | |
| Hazardous Area Certification | cULus | |
| Standards/Approvals | Approval c UL us (OL) | |
| Electrical Connection Type | Type C | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Pneumatic | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Solenoid Type Single | ||
Voltage 24 V | ||
Seal Material Nitrile Rubber (NBR), Thermoplastic Polyurethane (Polyurethane) | ||
Series VUVS-LT25-M32C-MD-G14-F8-1C1 | ||
Mount Type Manifold Rail with Through Hole | ||
Number of Ports 3 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Flow Rate 1000L/min | ||
Maximum Pilot Pressure 10bar | ||
Valve Function Monostable, 3/2, Closed | ||
Minimum Pilot Pressure 0.25MPa | ||
Maximum Operating Temperature 60°C | ||
Solenoid Power Consumption 3.3W | ||
Hazardous Area Certification cULus | ||
Standards/Approvals Approval c UL us (OL) | ||
Electrical Connection Type Type C | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Festo Pneumatic Solenoid Valve -, 8035170
- Festo Pneumatic Solenoid Valve -, 8035171
- Festo Pneumatic Solenoid Valve -, 8035197
- Festo Pneumatic Solenoid Valve -, 8035211
- Festo Pneumatic Solenoid Valve -, 8035204
- Festo Pneumatic Solenoid Valve -, 8035176
- Festo Pneumatic Solenoid Valve -, 8035183
- Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 1/4 VUVS Series, 8035167