RS PRO NC Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 ZS Series
- RS-stocknr.:
- 235-1301
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 102,09
(excl. BTW)
€ 123,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 09 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 102,09 |
*prijsindicatie
- RS-stocknr.:
- 235-1301
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Function | NC | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Solenoid/Spring | |
| Manufacturer Series | ZS | |
| Mounting Style | Stand-Alone | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Function NC | ||
Connection Port Thread G 1/2 | ||
Actuation Type Solenoid/Spring | ||
Manufacturer Series ZS | ||
Mounting Style Stand-Alone | ||
- Land van herkomst:
- CN
RS PRO NC Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 ZS Series
RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.
Features and Benefits
- Operational voltage of AC 220 V
- G 1/2 inch port thread connection
- 16 mm orifice diameter
- Requires water or gas as working medium
- Brass body and NBR seal
- Reduces power consumption
Applications
These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders and larger industrial valves.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO NC Pneumatic Solenoid Valve - Solenoid/Spring G 1 ZS Series
- RS PRO NC Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 ZS Series
- RS PRO NC Pneumatic Solenoid Valve - Solenoid/Spring G 3/4 ZS Series
- Norgren NC/NC Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V60 Series
- RS PRO NC Pneumatic Solenoid Valve - Solenoid/Spring G 2 SLP Series
- Norgren NC Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 V62 Series
- RS PRO NC Pneumatic Solenoid Valve - Solenoid/Spring G 1-1/2 SLP Series
- RS PRO NC Pneumatic Solenoid Valve - Solenoid/Spring G 1-1/4 SLP Series