Festo 5/2 or 3/2 convertible Solenoid Valve - Electrical NPT 1/4 VSNC Series, 577279

Subtotaal (1 eenheid)*

€ 90,98

(excl. BTW)

€ 110,09

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Bestellingen onder € 75,00 (excl. BTW) € 5,95.
Tijdelijk niet op voorraad
  • Verzending vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 90,98

*prijsindicatie

RS-stocknr.:
203-7575
Fabrikantnummer:
VSNC-FTC-M52-MD-N14-FN
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Function

5/2 or 3/2 convertible

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

Mounting Style

Through Hole

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Wrought Aluminium Alloy

Minimum Operating Pressure

2.5bar

Maximum Operating Pressure

8 bar

Thread Size

1/4in

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Number of Positions

2

Configuration

3/2, 5/2

Thread Standard

NPT

Land van herkomst:
CN

Festo VSNC Series Solenoid Valve, 1/4in Thread size, Wrought Aluminium Alloy Body Material - VSNC-FTC-M52-MD-N14-FN, Numeric Part Number: 577279


This solenoid valve is ideal for automation applications, featuring a versatile 5/2 or 3/2 configuration. Designed with a compact 32mm width, it operates effectively across a range of pressures from 2.5 to 8 bar. Built from a durable wrought aluminium alloy, it is suitable for various industrial environments and meets high-performance expectations.

Features & Benefits


• Poppet seat design enhances sealing and operating efficiency
• Operating temperature range is suitable for diverse conditions
• Internal pilot air supply simplifies installation and use
• Reset function allows for efficient mechanical control
• Exhaust function can be throttled for precise flow management

Applications


• Used in automated assembly lines for control processes
• Applicable in pneumatic control systems requiring precise actuation
• Ideal for use in environments with moderate corrosion exposure
• Utilised in packaging machinery for efficient valve operation
• Can be used in robotics systems to manage motion and positioning

What type of actuation is featured in this product?


Electrical actuation allows for rapid switching and control, making it highly efficient for use in automation applications.

What are the implications of the minimum and maximum operating pressures?


The valve's operational range from 2.5 to 8 bar ensures suitability for both low and high-pressure applications, allowing flexibility in system designs.

Can it be used in varying temperature conditions?


The device operates effectively within a temperature range of -20°C to +60°C, making it ideal for diverse working environments including refrigeration and heating systems.

How does the soft sealing principle affect performance?


Soft sealing enhances the reliability of the valve by ensuring minimal leakage and a robust seal under fluctuating pressure conditions.

Are there specific requirements for the operating medium?


The valve is designed for use with compressed air that conforms to ISO8573-1:2010 standards, ensuring optimal performance and reduced wear over time.

Gerelateerde Links