- RS-stocknr.:
- 121-5455
- Fabrikantnummer:
- DFM-50-100-P-A-GF
- Fabrikant:
- Festo
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 498,34
(excl. BTW)
€ 602,99
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 498,34 |
- RS-stocknr.:
- 121-5455
- Fabrikantnummer:
- DFM-50-100-P-A-GF
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Guided Cylinder, Yoke Operating Mode, G1/4 Port Connection - DFM-50-100-P-A-GF
Reaching for a device to carry out lifting, clamping and stopping tasks in your pneumatic setup? Grab this pneumatic guided cylinder from Festo for the job. It offers precision control thanks to its double-acting design that uses twice the airflow of its single-acting counterparts. The unit's endpoints are protected by elastomer cushions that reduce collision energy to 1Nm for durability. A rapid 0.6ms operating time provides instant actuation to boost your productivity.
Features & Benefits
Regulation 50mm bore and 100mm stroke for wide system compatibility
Reliable performance in low temperatures of -20°C through to +80°C
Operates in pressures between 1 and 10 bar for versatility
Typical 1178N advance stroke at a theoretical force of 6 bar to make shifting heavy loads easier
Reliable performance in low temperatures of -20°C through to +80°C
Operates in pressures between 1 and 10 bar for versatility
Typical 1178N advance stroke at a theoretical force of 6 bar to make shifting heavy loads easier
Applications
Aerospace engineering
Automotive manufacture
Recycling plants
Automotive manufacture
Recycling plants
What are the dimensions of this pneumatic guided cylinder?
It has compact dimensions of 214 (L) x 148 (W) x 64mm (H), so it's ideal for space-tight areas.
How much does this device weigh?
A handy weight of 5.4kg means it doesn't add excess load and strain to your infrastructure.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 100mm |
Bore | 50mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170874 |
Dimensions | 214 x 148 x 64mm |
Weight | 5.4kg |
Maximum Operating Temperature | +80°C |
Length | 214mm |
Minimum Operating Temperature | -20°C |
Width | 148mm |
Height | 64mm |