Legris LF3600 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 847-6907
- Fabrikantnummer:
- 3699 10 13
- Fabrikant:
- Legris
56 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 doos met 5
€ 54,97
(excl. BTW)
€ 66,51
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 - 4 | € 54,97 | € 10,994 |
5 - 9 | € 53,29 | € 10,658 |
10 + | € 51,54 | € 10,308 |
*prijsindicatie |
- RS-stocknr.:
- 847-6907
- Fabrikantnummer:
- 3699 10 13
- Fabrikant:
- Legris
Wetgeving en conformiteit
- Land van herkomst:
- ES
Productomschrijving
Male Stud Elbow BSP-Parallel
Connection of tubing at a 90゚ angle to a threaded port
Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 290 psi |
Swivel Connection | No |
Body Material | Nickel Plated Brass |
Mounting Type | Inline |
Angle | 90° |
Maximum Operating Temperature | +120°C |
- RS-stocknr.:
- 847-6907
- Fabrikantnummer:
- 3699 10 13
- Fabrikant:
- Legris