Festo NPQR Series Elbow Threaded-toTube Adaptor, G 3/8 Male to 10 mm, Threaded-to-Tube Connection Style, NPQR-L-G38
- RS-stocknr.:
- 273-7091
- Fabrikantnummer:
- NPQR-L-G38-Q10
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 48,68
(excl. BTW)
€ 58,90
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 48,68 |
- RS-stocknr.:
- 273-7091
- Fabrikantnummer:
- NPQR-L-G38-Q10
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
The Festo Push in fitting housing, guard ring, tubing clamp and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 3/8 Male |
Connector B | 10 mm |
Pneumatic Fitting Type | Elbow Threaded-toTube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | NPQR |
Model Number p | NPQR-L-G38 |