Festo QS Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153306
- RS-stocknr.:
- 121-6039
- Fabrikantnummer:
- QSM-M5-6
- Fabrikant:
- Festo
116 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 zak met 10
€ 26,60
(excl. BTW)
€ 32,19
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 26,60 | € 2,66 |
5 - 9 | € 25,54 | € 2,554 |
10 + | € 24,46 | € 2,446 |
*prijsindicatie |
- RS-stocknr.:
- 121-6039
- Fabrikantnummer:
- QSM-M5-6
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
QSM Mini Push-in Fitting
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
- Mini size push-in fitting, ideal for confined spaces
- Maximum flexibility for each pneumatic fitting
- Effortless, quick and simple push-in installation
- Threaded to tube (hose) connection style for use in pneumatic applications
- Wide operating temperature range of -10 to +80°C
- Air pressure ranges of up to 14 bar
- Available with a variety of different thread and diameter connector sizes
- Robust, solid nickel-plated brass with high resistance to corrosion
Push-in Fitting QSM-M5-6
- Corrosion resistance classification of 1 to protect against low corrosion stress
- Nominal tightening torque of 1.33Nm
- M5 male pneumatic connection
- The mini fitting is lightweight at 4.5g
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | QS |
Model Number p | 153306 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Chemical Resistant | No |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Mounting Type | Inline |