- RS-stocknr.:
- 267-9276
- Fabrikantnummer:
- F74H-6GD-AP0
- Fabrikant:
- Norgren
3 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 324,56
(excl. BTW)
€ 392,72
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 324,56 |
5 - 9 | € 314,49 |
10 + | € 304,44 |
- RS-stocknr.:
- 267-9276
- Fabrikantnummer:
- F74H-6GD-AP0
- Fabrikant:
- Norgren
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- MX
Productomschrijving
Norgren F74C Series Oil Removal Filter
Norgren Excelon high efficiency oil removal filters. Coalescing element converts oil and water mist into liquid which can then be drained away. Quick release bayonet bowl and service indicator are standard to aid maintenance. Norgren's Excelon range are designed to be used as part of a modular installation with other Excelon products or as a in-line unit with other pneumatic air preparation equipment.
Features and Benefits
- High efficiency filter which conditions air
- Temperature range -20°C to +50°C
- Polycarbonate bowl
- Element material synthetic fibre and polyurethane foam
- Remaining oil content 0.01 mg/m³
- Filtration to 0.01μm
Standards
ISO 8573-1 Class 1.7.2
Filters
Specificaties
Kenmerk | Waarde |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 3/4 |
Drain Type | Automatic |
Manufacturer Series | F74H |
Typical Flow Rate | 28L/s |
Maximum Operating Pressure | 6 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Port Connection Thread Size | 3/4 in |